TE Connectivity VF7-11F11-S01 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 72R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Brackets |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Series | VF7 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF7-11F11-S01 to view detailed technical specifications.
No datasheet is available for this part.