This SPST-NO relay features a 12VDC coil voltage, 166.67mA coil current, and 72 Ohm coil resistance. It has a maximum pick-up voltage of 7.2VDC and a minimum dropout voltage of 1.2VDC. The relay can handle a maximum switching current of 240 and is designed for through-hole mounting. The operating temperature range is -40 to 125 degrees Celsius.
TE Connectivity VF7-11F12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 166.67mA |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum Switching Current | 240A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity VF7-11F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.