TE Connectivity VF7-41H11 technical specifications.
| Coil Current | 70A |
| Coil Resistance | 72R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Power Consumption | 1.6W |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF7-41H11 to view detailed technical specifications.
No datasheet is available for this part.