
TE Connectivity VF741F11 technical specifications.
| Coil Current | 166.6mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | Automotive |
| Release Time | 2ms |
| Series | VF7 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF741F11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
