
TE Connectivity VFMA-11F41-S01 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 30A |
| ELV | Compliant |
| Height | 1inch |
| Length | 23mm |
| Max Current Rating | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Package Quantity | 600 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 16g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VFMA-11F41-S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.