
SPDT power relay with a 12VDC coil voltage and 1.6W coil power. Features a 30A contact current rating with silver contacts and a 60VDC maximum voltage rating. This plug-in relay offers a 5ms operate time and operates within a temperature range of -40°C to 125°C. Dimensions are 23mm (length) x 15.5mm (width) x 25.4mm (height).
TE Connectivity VFMA-15F41-S01 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 15.5mm |
| ELV | Compliant |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 600 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | VFM |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 16g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VFMA-15F41-S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
