TE Connectivity VKP-31F42 technical specifications.
| Coil Current | 40A |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| ELV | Compliant |
| Number of Contacts | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VKP-31F42 to view detailed technical specifications.
No datasheet is available for this part.