
TE Connectivity VKP-35F42 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 525 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | Automotive |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | VKP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VKP-35F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.