TE Connectivity VKP-35F62 technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Termination Style | PC Pin |
| DC Coil Voltage | 24V |
| Coil Current | 66.29mA |
| Coil Resistance | 362Ohm |
| Maximum DC Switching Voltage | 75V |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity VKP-35F62 to view detailed technical specifications.
No datasheet is available for this part.