The VLP190UF is a 2-electrode gas discharge tube designed for overvoltage and ESD protection. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device can handle a maximum current rating of 60A and a hold current of 1.9A. It is available in bulk packaging with 1000 units per package. The VLP190UF is suitable for use in circuit protection applications.
TE Connectivity VLP190UF technical specifications.
| Hold Current | 1.9A |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VLP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VLP190UF to view detailed technical specifications.
No datasheet is available for this part.