TE Connectivity VLP210XLF technical specifications.
| Hold Current | 2.1A |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 30mR |
| Series | VLP |
| Termination | Axial |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VLP210XLF to view detailed technical specifications.
No datasheet is available for this part.