TE Connectivity VLP270DF technical specifications.
| Hold Current | 2.7A |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 18mR |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 6.5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VLP270DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.