TE Connectivity VLR110ULF technical specifications.
| Current Rating | 100A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VLR110ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.