TE Connectivity VLR170F technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 1.7A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VLR |
| Trip Current | 4.1A |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VLR170F to view detailed technical specifications.
No datasheet is available for this part.