The TE Connectivity VLR170UF is a 2-electrode gas discharge tube designed for overvoltage and ESD protection. It operates within a temperature range of -40°C to 70°C and can handle a maximum current rating of 100A. The device is compliant with ELV regulations and has a power dissipation of 1.4W. It is available in bulk packaging with 1000 units per package.
TE Connectivity VLR170UF technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 1.7A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Resistance | 32mR |
| RoHS Compliant | Yes |
| Series | VLR |
| Termination | Axial |
| Trip Current | 4.1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VLR170UF to view detailed technical specifications.
No datasheet is available for this part.