TE Connectivity VLR175LUF technical specifications.
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 31mR |
| Series | PolySwitch |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 4.2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VLR175LUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.