
The VLR230-C36 is a 100A current rating gas discharge tube with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for use with a 12V operating supply voltage and features a 18mR resistance. The device is compliant with ELV regulations and is packaged in a bulk format with an axial termination. It is not lead free and has a trip current of 5A.
TE Connectivity VLR230-C36 technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 2.3A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Resistance | 18mR |
| Series | VLR |
| Termination | Axial |
| Trip Current | 5A |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VLR230-C36 to view detailed technical specifications.
No datasheet is available for this part.