TE Connectivity VLR230UF technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 2.3A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Resistance | 18mR |
| RoHS Compliant | No |
| Series | VLR |
| Termination | Axial |
| Trip Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VLR230UF to view detailed technical specifications.
No datasheet is available for this part.