
TE Connectivity VTF-12F21 technical specifications.
| Coil Voltage (DC) | 12V |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 1 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTF-12F21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
