TE Connectivity VTM2ECD technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity VTM2ECD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.