
TE Connectivity VTMA1ULA technical specifications.
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTMA1ULA to view detailed technical specifications.
No datasheet is available for this part.
