
TE Connectivity VTMR1AEA technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 8A |
| Depth | 50.8mm |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTMR1AEA to view detailed technical specifications.
No datasheet is available for this part.