
TE Connectivity VTP110F technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 1.1A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Trip Current | 2.7A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity VTP110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
