TE Connectivity VTP170SSF technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 1.7A |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 52mR |
| RoHS Compliant | Yes |
| Series | VTP |
| Size | 7.4mm |
| Termination | Axial |
| Trip Current | 3.4A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP170SSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.