TE Connectivity VTP175F technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 3.6A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP175F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.