
TE Connectivity VTP175LF technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 1.75A |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Current Rating | 100A |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Trip Current | 3.6A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity VTP175LF to view detailed technical specifications.
No datasheet is available for this part.