TE Connectivity VTP175UF technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 1.75A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | VTP |
| Termination | Axial |
| Trip Current | 3.6A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP175UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.