TE Connectivity VTP200GF technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 2A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Resistance | 39mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 4.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP200GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.