TE Connectivity VTP200U technical specifications.
| Approvals | UL, CSA |
| Hold Current | 2A |
| Max Current Rating | 100A |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Resistance | 31mR |
| RoHS Compliant | No |
| Trip Current | 4.7A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTP200U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.