TE Connectivity VTP200UF technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 2A |
| Lead Free | Not Applicable |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Operating Supply Voltage | 16V |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VTP |
| Trip Current | 4.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP200UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.