TE Connectivity VTP210G technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 2.1A |
| Lead Free | Not Applicable |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | No |
| Series | VTP |
| Termination | Axial |
| Trip Current | 4.7A |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity VTP210G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.