
Surface mount resettable fuse with 2.1A hold current and 4.7A trip current. Features a 16V DC voltage rating and 100A maximum current rating. Operates across a wide temperature range from -40°C to 85°C. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Axial termination and plastic body construction.
TE Connectivity VTP210GF technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 0.8mm |
| Body Length | 23.1mm |
| Body Material | Plastic |
| Package/Case | Axial |
| Current Rating | 2.1A |
| ELV | Compliant |
| Hold Current | 2.1A |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Clip, Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| Trip Current | 4.7A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP210GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
