TE Connectivity VTP210L technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 2.1A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 24mR |
| RoHS Compliant | No |
| Trip Current | 4.7A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity VTP210L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.