
TE Connectivity VTP240F technical specifications.
| Package/Case | Axial |
| Hold Current | 2.4A |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Operating Supply Voltage | 16V |
| RoHS Compliant | Yes |
| Series | VTP |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP240F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
