TE Connectivity W23-X1000-40 technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 40A |
| Height | 35.15mm |
| Length | 48.01mm |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Series | W23 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| Weight | 2.010616oz |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W23-X1000-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
