
Single-pole thermal circuit breaker rated for 50A, featuring a push-pull actuator and screw termination. This panel-mount breaker operates at 250VAC/50VDC, with a maximum operating temperature of 60°C and a minimum of -20°C. It is UL approved, RoHS compliant, and lead-free, designed for general circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W23-X1A1G-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Pull |
| Approvals | UL |
| Breaker Type | Thermal |
| Current Rating | 50A |
| ELV | Non-Compliant |
| Height | 35.15mm |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W23 |
| Termination | Screw |
| Time to Trip | 30s |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| Weight | 2.010616oz |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W23-X1A1G-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
