
General purpose thermal circuit breaker, 1-pole, rated for 3A at 250VAC or 32VDC. Features a push-to-reset actuator and quick connect termination for panel mounting up to 1.57mm thick. Operates within a temperature range of -20°C to 60°C and is UL approved, RoHS compliant, and lead-free.
TE Connectivity W28-XQ1A-3 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Current Rating | 3A |
| Height | 19.31mm |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Panel Thickness | 1.57mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.35274oz |
| Width | 19.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W28-XQ1A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
