
TE Connectivity W28-XQ1D-10 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W28-XQ1D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
