
2-pole thermal circuit breaker featuring a rocker actuator and quick connect termination. Rated for 10A current and 120V/250V AC, with a DC rated voltage of 50V. Panel mount design with a 0.25-inch panel thickness capability. Includes neon illumination in orange. RoHS compliant.
TE Connectivity W33-T4B1Q-10 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Thermal |
| Package/Case | 120 |
| Color | Orange |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 42.93mm |
| Illumination Color | Orange |
| Illumination Type | Neon |
| Lead Free | Not Applicable |
| Length | 43.79mm |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 60 |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W33 |
| Termination | Quick Connect |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W33-T4B1Q-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
