TE Connectivity W51-AB21B2-12 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 3 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 125VAC |
| Current Rating | 12A |
| Trip Time | 4s to 40s |
| Actuator Type | Rocker |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W51-AB21B2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.