
TE Connectivity W54-XA1A4B13-15 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Trip Time | 5s to 30s |
| Actuator Type | Push to Reset |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Typical AC Voltage Rating | 250V |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity W54-XA1A4B13-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.