
15A, 250VAC thermal circuit breaker, 1-pole, featuring a push-to-reset actuator and quick connect termination. This panel-mount breaker operates within a temperature range of 0°C to 60°C and is UL approved. It offers a 50V DC rated voltage and is RoHS compliant.
TE Connectivity W54-XB1A4A10-15 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W54-XB1A4A10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
