TE Connectivity W57-XA1A8B10-15 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W57-XA1A8B10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.