
TE Connectivity W57-XB1A4A10-15 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W57-XB1A4A10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.