This thermal circuit breaker from TE Connectivity features a 250VAC/50VDC voltage rating and 15A current rating. It has a push-to-reset actuator and a quick connect terminal design. The breaker operates within a temperature range of 0°C to 60°C and has a trip time of 4 seconds to 40 seconds.
TE Connectivity W57-XB4A99C10-15 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|50VDC |
| Current Rating | 15A |
| Trip Time | 4s to 40s |
| Actuator Type | Push to Reset |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W57-XB4A99C10-15 to view detailed technical specifications.
No datasheet is available for this part.