TE Connectivity W57-XB4A99C10-20 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W57-XB4A99C10-20 to view detailed technical specifications.
No datasheet is available for this part.