TE Connectivity W57-XE4H99C10-20 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W57-XE4H99C10-20 to view detailed technical specifications.
No datasheet is available for this part.