TE Connectivity W57-XJ2A22B10-7M technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 7A |
| Length | 29.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W57-XJ2A22B10-7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.