This thermal circuit breaker features a 250VAC 50VDC voltage rating and a 0.5A current rating. It has a quick connect terminal design and is panel mountable. The breaker has a trip time of 10s to 14s and a push to reset actuator type.
TE Connectivity W58-XB1A4A-0.5 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|50VDC |
| Current Rating | 0.5A |
| Trip Time | 10s to 14s |
| Actuator Type | Push to Reset |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W58-XB1A4A-0.5 to view detailed technical specifications.
No datasheet is available for this part.