TE Connectivity W58-XB1A4A-35 technical specifications.
| Current Rating | 3.5A |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Tray |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 16.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity W58-XB1A4A-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.